
Analog Devices LTC3535EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 550mA |
| Current - Output 2 | 550mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Voltage - Output 1 | 5.25V |
| Voltage - Output 2 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3535EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
