
Synchronous DC-DC converter with 1.8V to 5.5V input range, capable of step-down and step-up operation. Features a single adjustable output up to 5.5V and 1A output current. Achieves up to 95% efficiency and operates across a -40°C to 125°C temperature range. Packaged in a 10-pin DFN, this RoHS compliant component is lead-free and supplied in a rail/tube.
Analog Devices LTC3536IDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3536IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
