
Single output DC-DC converter, capable of step-down and step-up operation. Features an adjustable output voltage up to 5.5V and a maximum output current of 1A. Operates within a temperature range of -40°C to 125°C and includes a synchronous rectifier for enhanced efficiency. Packaged in a 10-pin DFN with tape and reel packaging, this component is lead-free and RoHS compliant.
Analog Devices LTC3536IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3536IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
