
Monolithic 800mA, 1MHz synchronous buck-boost DC/DC converter in an 8-pin DFN package. Features a wide input voltage range from 2.4V to 5.5V, delivering up to 800mA output current. Offers adjustable output voltage from 1.8V to 5.25V with a maximum output of 5.25V. Operates across a temperature range of -40°C to 85°C, with a compact 2mm x 3mm x 0.75mm footprint. RoHS compliant and lead-free.
Analog Devices LTC3538EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3538EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
