
The LTC3541EDD#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in the lead-free DFN EP package. The device is RoHS compliant and has a maximum input voltage of 5.5V. It provides two output voltages, 5V and 4.1V, and is suitable for use in a variety of applications.
Analog Devices LTC3541EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 4.1V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3541EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
