The LTC3542EDC DC/DC controller operates over a temperature range of 0 to 85 degrees Celsius. It features a 6-terminal package with a width and length of 2mm. The device is designed for use with input voltages between 2.5 and 5.5 volts. It is a single-function device with a JEDEC package code of S-PDSO-N6.
Analog Devices LTC3542EDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3542EDC to view detailed technical specifications.
No datasheet is available for this part.