
Analog Devices LTC3542EDC#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3542EDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
