
The LTC3542EDC#TRPBF is an adjustable DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output with a maximum current of 500mA and an output voltage of 5.5V. The device is packaged in a DFN package and is available in quantities of 2500. It is RoHS compliant and features a synchronous rectifier.
Analog Devices LTC3542EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3542EDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
