
The LTC3542IS6#TRMPBF is a 96% efficient DC/DC controller in a SOT-23-6 package, suitable for operating between -40°C and 125°C. It provides a single positive adjustable output voltage up to 5.5V with a maximum output current of 500mA. This RoHS compliant device is available in tape and reel packaging with 500 units per package.
Analog Devices LTC3542IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3542IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
