
The LTC3542IS6#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. This device is RoHS compliant and features an adjustable output voltage of 5.5V and a maximum output current of 500mA. The LTC3542IS6#TRPBF is a synchronous rectifier and is available in quantities of 2500 per reel.
Analog Devices LTC3542IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3542IS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
