
Triple 800mA synchronous buck converter featuring three positive outputs, each capable of delivering up to 800mA. Offers adjustable and fixed output voltage options, with a maximum output voltage of 5.5V and a minimum of 600mV. Operates efficiently with up to 95% conversion efficiency across a wide input voltage range of 2.25V to 5.5V. Packaged in a compact 3mm x 3mm x 0.7mm QFN, this RoHS compliant component is suitable for demanding applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC3545EUD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
