The LTC3546EFE is a dual DC/DC controller from Analog Devices, featuring a 28-pin R-PDSO-G28 package type. It operates within a temperature range of 0°C to 85°C and accepts input voltages between 2.25V and 5.5V. This device is designed for use in power management applications, specifically DC/DC controllers and regulators.
Analog Devices LTC3546EFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3546EFE to view detailed technical specifications.
No datasheet is available for this part.