
Dual output adjustable DC/DC buck converter IC with synchronous rectification, capable of delivering up to 2A output current. Features a wide input voltage range from 2.25V to 5.5V and adjustable output voltages from 600mV to 5V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a 28-pin TSSOP for compact integration.
Analog Devices LTC3546EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3546EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
