
This dual adjustable DC/DC controller from Analog Devices features two 2A outputs with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free SOP package and is RoHS compliant. The device is suitable for use in a variety of applications, including DC/DC conversion and synchronous rectification.
Analog Devices LTC3546EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3546EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
