
Dual 2A adjustable output DC/DC buck converter, featuring 96% efficiency and a maximum input voltage of 5.5V. Operates from 2.25V input, with each output capable of delivering up to 2A. Integrated synchronous rectifier enhances efficiency. Packaged in QFN, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LTC3546EUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3546EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
