
Dual synchronous buck converter IC, delivering up to 2A output current per channel. Features adjustable output voltage with a maximum of 5V and a 1A/2A rating. Operates across a wide temperature range from -40°C to 85°C. Packaged in a 28-pin QFN, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3546EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3546EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
