
The LTC3547 is a dual DC/DC controller with two 5.5V outputs capable of delivering 300mA each. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant but does not meet SVHC requirements.
Analog Devices LTC3547BEDDB#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3547BEDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
