The LTC3547EDDB-1#PBF is a dual DC/DC controller from Analog Devices, operating at a frequency of 2.25MHz. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device is suitable for use in temperatures ranging from -40°C to 85°C. It can supply a maximum output current of 300mA and a maximum output voltage of 1V. The LTC3547EDDB-1#PBF is available in a DFN package and is compliant with RoHS regulations.
Analog Devices LTC3547EDDB-1#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.25MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3547EDDB-1#PBF to view detailed technical specifications.
No datasheet is available for this part.