
The LTC3548AIMSE#PBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features two adjustable outputs with a maximum current of 800mA. The device is packaged in a SOP package and is available in quantities of 50. It is RoHS compliant and includes a synchronous rectifier for efficient operation.
Analog Devices LTC3548AIMSE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548AIMSE#PBF to view detailed technical specifications.
No datasheet is available for this part.
