
The LTC3548AIMSE#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOP package. This device features two adjustable outputs with a maximum current of 800mA and a maximum output voltage of 5V. The LTC3548AIMSE#TRPBF is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. It includes a synchronous rectifier for efficient operation.
Analog Devices LTC3548AIMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548AIMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
