
The LTC3548IDD#PBF is a dual 5V adjustable DC/DC controller from Analog Devices. It features 400mA and 800mA output currents and is packaged in a DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It also includes a synchronous rectifier for improved efficiency.
Analog Devices LTC3548IDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 400mA |
| Current - Output 2 | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
