
The LTC3556EUFD#PBF is a 3-channel battery management IC from Analog Devices, packaged in a QFN case and designed to operate over the -40°C to 85°C temperature range. This lead-free device features a maximum input voltage of 5.5V and a minimum input voltage of 4.35V. It is available in a packaging quantity of 73 units per rail/Tube.
Analog Devices LTC3556EUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 3 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3556EUFD#PBF to view detailed technical specifications.
No datasheet is available for this part.
