
The LTC3561EDD#TRPBF is a DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DFN package. This device is RoHS compliant and features a synchronous rectifier. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Analog Devices LTC3561EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3561EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
