
The LTC3586EUFE-1#PBF is a 1-cell battery management IC with 4 outputs, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for use in battery management applications.
Analog Devices LTC3586EUFE-1#PBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3586EUFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
