
The LTC3586EUFE-2#PBF is a QFN-packaged PowerPath IC with four outputs, operating between 4.35V and 5.5V. It is designed to function within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. The IC is available in a QFN package with a length of 6mm. It is suitable for use in battery management applications.
Analog Devices LTC3586EUFE-2#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3586EUFE-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
