
The LTC3586EUFE-2#TRPBF is a QFN-packaged, 4-channel PowerPath IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is designed for use with input voltages between 4.35V and 5.5V. The device is available in a QFN package with a length of 6mm and is packaged in tape and reel quantities of 2500 units. The LTC3586EUFE-2#TRPBF is RoHS compliant and part of the Bat-Track and PowerPath series.
Analog Devices LTC3586EUFE-2#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3586EUFE-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
