
The LTC3586EUFE-3#TRPBF is a Bat-Track PowerPath IC from Analog Devices, featuring a QFN package and operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC3586EUFE-3#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3586EUFE-3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
