
High-efficiency power management IC with four outputs, designed for single-cell battery applications. Features a wide input voltage range from 4.35V to 5.5V, suitable for USB power management. Operates across a broad temperature range of -40°C to 85°C. Packaged in a 6mm QFN EP, this RoHS compliant component is part of the Bat-Track™ and PowerPath™ series.
Analog Devices LTC3586EUFE#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bat-Track™, PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3586EUFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
