
Single step-down DC-DC converter with 95% efficiency, accepting input voltages from 4V to 15V. Features a maximum output current of 1.5A and an adjustable or fixed output voltage range from 600mV to 13.5V, with a typical output voltage of 14.52V. Operates across a wide temperature range of -40°C to 85°C and includes a synchronous rectifier. Packaged in a 16-pin MSOP EP, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC3601EMSE#PBF technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 14.52V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3601EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
