The LTC3602IUF#PBF is a surface mount DC/DC regulator with an adjustable output voltage of 9.5V and a maximum output current of 2.5A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a rail/Tube format with 91 units per package. The LTC3602IUF#PBF is a lead-free device and is not Reach SVHC compliant.
Analog Devices LTC3602IUF#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3602IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
