
Synchronous step-down DC-DC converter with adjustable output voltage from 0.6V to 14.55V and a maximum output current of 2.5A. Input voltage range is 3.6V to 15V, featuring up to 95% efficiency. Housed in a 16-pin MSOP EP package with exposed pad, this surface-mount component offers 0.01%/V line regulation and 0.1% load regulation, operating from -40°C to 125°C.
Analog Devices LTC3604EMSE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 14.55V |
| Maximum Output Current | 2.5A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 15V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 0.01%/V |
| Load Regulation | 0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3604EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.