The LTC3615HFE-1#TRPBF is a dual adjustable output DC/DC controller from Analog Devices, operating over a temperature range of -55°C to 150°C. It features a maximum output current of 3A and a maximum output voltage of 5.5V. The device is available in a TSSOP package and is RoHS compliant. The LTC3615HFE-1#TRPBF is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC3615HFE-1#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615HFE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.