
The LTC3615HUF-1#PBF is a dual 3A adjustable DC/DC regulator from Analog Devices. It operates over a wide input voltage range of 2.25V to 5.5V and can deliver up to 3A of output current. The device is available in a QFN package and is suitable for surface mount applications. The LTC3615HUF-1#PBF is rated for operation over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Analog Devices LTC3615HUF-1#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 91 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615HUF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
