The LTC3615HUF-1#TRPBF is a dual output adjustable DC/DC controller from Analog Devices, featuring 94% efficiency and a maximum output current of 3A. It operates over a temperature range of -55°C to 150°C and is available in a QFN package. This device is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC3615HUF-1#TRPBF technical specifications.
| Package/Case | QFN |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615HUF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.