
Adjustable synchronous buck regulator IC, capable of 1A output current. Features a wide input voltage range from 2.7V to 17V, with an adjustable output voltage from 600mV up to 17V. Operates efficiently with a synchronous rectifier and is housed in an 8-pin MSOP package. Suitable for applications requiring a single positive output, with an operating temperature range of -40°C to 125°C.
Analog Devices LTC3621EMS8E-2#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621EMS8E-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
