
The LTC3621EMS8E-2#TRPBF is a single-output DC/DC controller from Analog Devices. It features a positive output configuration with an adjustable output voltage range of 600mV to 17V. The device operates within a temperature range of -40°C to 125°C and is available in a SOP package. The LTC3621EMS8E-2#TRPBF is RoHS compliant and includes a synchronous rectifier for efficient operation.
Analog Devices LTC3621EMS8E-2#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621EMS8E-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
