Adjustable, synchronous buck DC/DC controller IC with 1A output current capability. Features a wide output voltage range from 600mV to 17V and a single positive output configuration. Operates efficiently with a synchronous rectifier, housed in an 8-MSOP package. Suitable for applications requiring a broad temperature range, from -40°C to 125°C. Supplied in tape and reel packaging, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC3621EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.