
The LTC3621IDCB-2#TRPBF is a DC/DC controller with a positive output configuration and adjustable output voltage. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is packaged in a DFN package and is available in quantities of 2500. The LTC3621IDCB-2#TRPBF is RoHS compliant and features a synchronous rectifier. It is suitable for use in applications requiring a high level of power management.
Analog Devices LTC3621IDCB-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IDCB-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.