Adjustable positive output DC/DC buck controller, featuring synchronous rectification for high efficiency. Operates with input voltages from 2.7V to 17V, delivering up to 1A output current. Offers adjustable output voltage from 600mV to 17V. Packaged in a 6-pin DFN surface mount configuration, suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices LTC3621IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.