
1A synchronous step-down regulator featuring a 17V maximum input and output voltage. Achieves up to 95% efficiency with a low 3.5µA quiescent current. Operates across a wide temperature range from -40°C to 125°C, with adjustable output voltage from 600mV to 17V. Single positive output configuration, RoHS compliant, and available in rail/tube packaging.
Analog Devices LTC3621IMS8E-2#PBF technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IMS8E-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
