
Synchronous step-down DC/DC controller with 1A output current capability. Features an adjustable output voltage ranging from 600mV to 17V, accepting input voltages from 2.7V to 17V. Operates efficiently across a wide temperature range of -40°C to 125°C. This lead-free, RoHS-compliant integrated circuit is packaged in an 8-MSOP for single positive output configurations.
Analog Devices LTC3621IMS8E#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
