
The LTC3625EDE-1#PBF is a general power management IC from Analog Devices. It is packaged in a DFN package and is available in quantities of 91. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The LTC3625EDE-1#PBF is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Analog Devices LTC3625EDE-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3625EDE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
