Supercapacitor charger IC, DFN package, operating from 2.7V to 5.5V supply. Features a maximum operating temperature of 125°C and a minimum of -40°C. Supports charging of up to 2 cells. RoHS compliant.
Analog Devices LTC3625EDE#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3625EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
