Adjustable DC-DC buck-boost converter IC with 100mA output current capability. Features a wide input voltage range from 4.5V up to 45V, and an adjustable output voltage up to 45V. Operates efficiently with a synchronous rectifier, housed in a DFN package. This integrated circuit offers a broad operating temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LTC3631EDD#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3631EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
