
Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 800mV to 50V. Features a wide input voltage range of 4.5V to 50V, delivering up to 20mA output current. Operates efficiently with a synchronous rectifier, suitable for automotive applications. Packaged in an 8-pin MSOP, this component offers a broad operating temperature range from -40°C to 125°C and is RoHS compliant.
Analog Devices LTC3632EMS8E#PBF technical specifications.
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
