
Adjustable output DC/DC buck-boost converter IC, featuring a synchronous rectifier for enhanced efficiency. Delivers up to 20mA output current with an adjustable output voltage up to 50V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-MSOP for surface-mount applications, supplied on tape and reel. This component is lead-free and RoHS compliant.
Analog Devices LTC3632EMS8E#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3632EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
