Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 0.6V to 3V and a maximum output current of 3A. Features a wide input voltage range of 3.6V to 15V and achieves up to 95% efficiency. Operates across a temperature range of -40°C to 125°C. Packaged in a 28-pin QFN, this RoHS compliant component is lead-free.
Analog Devices LTC3634EUFD#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
