
Triple output voltage regulator IC, designed for DDR memory power. Features a QFN package with a wide operating temperature range of -40°C to 125°C. Delivers a stable 3V output voltage across its three independent outputs. Supplied in tape and reel packaging, with 2500 units per reel, and is RoHS compliant.
Analog Devices LTC3634EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
