
The LTC3634IFE#PBF is a 3-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. This device is RoHS compliant and available in quantities of 50. It is designed for use in a variety of applications requiring multiple output voltage regulation.
Analog Devices LTC3634IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
