
Analog Devices LTC3634IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 3 |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3634IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
